Advanced Energy LPT102-M

AC-DC Power Factor Correction Module, 3 Output, 130W, Hybrid
$ 87.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LPT102-M.

IHS

Datasheet28 pages5 years ago

Sager Power Systems

Newark

Inventory History

3 month trend:
-24.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Advanced Energy LPT102-M provided by its distributors.

AC-DC Power Factor Correction Module, 3 Output, 130W, Hybrid
AC/DC Open Frame Power Supply, Industrial, ITE, Laboratory Equipment & Medical, Adj, Fixed, 3 Outputs, 5 V, 18 A, 12 V, 9 A, -12 V, 2 A
Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 80W, 5V, 13A, 12V, 5A, -12V, 1A Rohs Compliant: Yes |Artesyn Embedded Technologies LPT102-M
POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 80W; No. of Outputs: 3 Output; Power Rating (Covection Cooling): 80W; Power Rating (Forced Cooling): 130W @ 200LFM; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustabl

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPT102M