Advanced Energy LPS62

AC/DC Open Frame Power Supply, ITE, Adjustable, Fixed, 1 Output, 60 W, 5 V, 12 A
$ 56.2
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LPS62.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages5 years ago

element14 APAC

Sager Power Systems

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-12-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-04-24
LTD Date2023-07-31

Descriptions

Descriptions of Advanced Energy LPS62 provided by its distributors.

AC/DC Open Frame Power Supply, ITE, Adjustable, Fixed, 1 Output, 60 W, 5 V, 12 A
AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
AC/DC Power Supply Single-OUT 5V 12A 80W 10-Pin
Switching Power Supplies 60W 5V 12A
5V Output, 60W 3"X 5" Rohs Compliant: Yes
PWR SPLY,SW,OPEN,60W, 5V@12A,UL/CSA/VDE/CE
PSU, OPEN PCB, 5V, 12A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 60W; Power Rating (Forced Cooling): 80W @ 30CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output Vo

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS 62
  • LPS62.