Advanced Energy LPS202-M

AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 100 W, 5 V, 20 A
$ 97.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LPS202-M.

IHS

Datasheet6 pages4 years ago
Datasheet32 pages4 years ago

element14 APAC

Newark

Sager Power Systems

Inventory History

3 month trend:
+5.77%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Advanced Energy LPS202-M provided by its distributors.

AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 100 W, 5 V, 20 A
Switching Power Supplies 250W 5V @ 20-40A OUT
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 5V 20A 250W 14-Pin
POWER SUPPLY, AC-DC, MEDICAL, 5V, 40A
Artesyn Embedded Technologies 100W, 5V 40A, 1
POWER SUPPLY, AC-DC, MEDICAL, 5V, 40A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 100W; Power Rating (Forced Cooling): 200W @ 30CFM; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustable,
Power Supply, Ac-Dc, Medical, 5V, 40A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:200W; Corriente De Salida Máx.:40A; Altura:33.6Mm |Artesyn Embedded Technologies LPS202-M

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS202M