TDK-Lambda ZMS100-15

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 6.7A, 100W
$ 54.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZMS100-15.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages7 years ago

Sager Power Systems

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+370%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-13
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2025-09-30
LTD Date2026-03-31
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaMWS65-15
POWER SUPPLY; AC-DC; MEDICAL; 115-230VAC; OUTPUT 15V 4.4A; 66W
TDK-LambdaCSS65-15
POWER SUPPLY, AC-DC,15V,4A,90-264VIN, OPEN FRAME, PNL MNT, LINEAR, MEDICAL, CSS SERIES
TDK-LambdaLS200-15
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 15V, Option: Internal fan
XP PowerDNR10US15
AC-DC Regulated Power Supply Module, 1 Output, 10W
Advanced EnergyNLP40-7615J
40W(50W Forced Air) 1 90V(AC) 264V(AC) 2.6A 15V Chassis Mount 108mm × 63.5mm × 29.2mm
XP PowerAFM45US15
AC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZMS100-15 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 6.7A, 100W
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Power Supply;AC-DC;15V,5.4A;100-264V In;Open Frame;Panel Mount;ZMS Series
TDK-Lambda 81W Switching Power Supply, 15V DC Out, 5.4A, 1 Output
AC-DC, Open Frame, 85-264V, 15V 6.7A, 100.5W
Power Supply Switch Mode 15V 81W
RS APAC
Power Supply, Ac-Dc, Medical, 15V, 5.4A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Convection Cooling):80W; Power Rating (Forced Cooling):100W; Input Voltage Vac:85V Ac To 264V Ac; Output Power Max:81W Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMS 100-15
  • ZMS 10015
  • ZMS-100-15
  • ZMS10015