TDK-Lambda RWS300B-15

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W
$ 95.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS300B-15.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

JRH Electronics

element14 APAC

Newark

Sager Power Systems

Inventory History

3 month trend:
-7.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSWS300-15
Power Supply; 15 V; 21 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
TDK-LambdaHWS150A-15/HD
150W 1 85V(AC),120V(DC) 265V(AC),370V(DC) 120mV 10A 15V base mount 160mm*82mm*37mm
TDK-LambdaHWS15A-15/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 15 W, 15 V, 1 A
XP PowerDNR10US15
AC-DC Regulated Power Supply Module, 1 Output, 10W
Power Supply;AC-DC;15V;2A;85-264V In;Enclosed;Panel Mount;PFC;30W;S8VM Series
Advanced EnergyLPS364-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 15 V, 16 A

Descriptions

Descriptions of TDK-Lambda RWS300B-15 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W
AC-DC Power Supplies, Unit type, Output: 300W, 15V, Standard type
AC-DC, Enclosed, 85-265V, 15V 20A, 300W
TDK LAMBDA RWS300B15Power Supply Output Type:Adjustable, Fixed
AC/DC Power Supply Single-OUT 15V 20A 300W 7-Pin
AC-DC power supply, 15 VDC, 20 A, 300 W, RWS-300B-15
Adjustable Output,DC Input Capable,Universal Input 300W 20A 15V 1 370V(DC) 85V~265V(AC) Fixed base mount
No. Of Outputs:1Outputs; Output Power Max:300W; Output Voltage - Output 1:15V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-300B-15
  • RWS300B15