Aries LCQT-QFP0.8-64

LCQT Series 64 Contact 14 x 14 mm QFP Prototyping Adapter - QFP-64
$ 9.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries LCQT-QFP0.8-64.

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipATSAM3S1BB-AU
MCU 32-bit SAM4S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08AC32CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, QFP
NXP SemiconductorsMC9S08AW32CFUE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
NXP SemiconductorsMC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
8-bit Microcontroller with 98K-byte Flash ROM and 4096-byte RAM
Segment Display LCD Driver 5V 64-Pin QIP-E

Descriptions

Descriptions of Aries LCQT-QFP0.8-64 provided by its distributors.

LCQT Series 64 Contact 14 x 14 mm QFP Prototyping Adapter - QFP-64
IC ADAPTOR, 64-QFP TO PGA, 2.54MM
SOCKET ADAPTER MULT PKG TO 64QFP
Sockets & Adapters SO Prototyp Adaptor
Ic Adaptor, 64-Qfp To Pga, 2.54Mm; Convert From:64-Qfp; Convert To:64-Pga; Pitch Spacing:2.54Mm; Row Pitch:-; Product Range:Correct-A-Chip Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: No |Aries LCQT-QFP0.8-64

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED