Aries 44-653000-11-RC

Socket Adapter Plcc to 44DIP 0.6
$ 50.604
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 44-653000-11-RC.

IHS

Datasheet1 page14 years ago

element14 APAC

Future Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
10 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
Correct-A-Chip IC Socket Adapters SOIC DIP ADAPTER
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
IC Socket, SIP13, 11 Contact(s), 2.54mm Term Pitch, Solder

Descriptions

Descriptions of Aries 44-653000-11-RC provided by its distributors.

SOCKET ADAPTER PLCC TO 44DIP 0.6
IC & Component Sockets PLCC-to-DIP Adapt
PLCC44-DIP44, 44 Contact(s)
ADAPTOR, PLCC TO DIL, 44WAY; Product Range:653000 Series; Connector Type:Adaptor; No. of Contacts:44Contacts; Pitch Spacing:2.54mm; Row Pitch:15.24mm; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC RoHS Compliant: Yes
ADAPTOR, PLCC TO DIL, 44WAY
DATASHEET 18014RC

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED