Aries 32-C182-10

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 32-C182-10.

IHS

Datasheet2 pages12 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount, SSW Series
TE Connectivity966658-2
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
TE Connectivity2-966658-3
Conn Micro Quadlok Interconnection HDR 32 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity / AMP1-535542-6
Conn Socket Strip F 32 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
Amphenol Communications Solutions66527-016LF
Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount

Descriptions

Descriptions of Aries 32-C182-10 provided by its distributors.

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
EJECT-A-DIP Series 32 Position 15.24 Row Spacing Solder Tail pin socket
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole
IC & Component Sockets 32P LOCK/EJECT SO
SOCKET IC, DIL, LOCK/EJECT; No. of Contacts: 32Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: EJECT-A-DIP Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated
Ic Socket, Dip, Lock/Eject, 32 Position, Vertical; Rango De Producto:Serie Eject-A-Dip; Conector, Tipo:Dip Socket; Núm. De Contactos:32; Espaciado, Paso:2.54Mm; Paso De Fila:15.24Mm; Contacto, Chapado:Dorado |Aries 32-C182-10

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED