Aries 25-0513-10

25 PIN 0513 Series PIN-LINE COLLET Socket with Solder TAIL PINS
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 25-0513-10.

IHS

Datasheet1 page13 years ago
Datasheet1 page19 years ago

element14 APAC

Factory Futures

Future Electronics

Mouser

Inventory History

3 month trend:
+12.13%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
KK 254 Breakaway Header Right-Angle Surface Mount Compatible 25 Circuits 0.38
KK 254 Solid Header, Vertical, with Friction Lock, 25 Circuits, Gold (Au) Plating
TE Connectivity2-103635-4
Conn Shrouded Header (4 Sides) HDR 25 POS 2.54mm Solder RA Side Entry Thru-Hole Box
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-125-T-2
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip

Descriptions

Descriptions of Aries 25-0513-10 provided by its distributors.

25 PIN 0513 Series PIN-LINE COLLET Socket with Solder TAIL PINS
IC Socket, SIP25, 25 Contact(s), 2.54mm Term Pitch, Solder
IC & Component Sockets 25P SOLDER TAIL T
SIP Socket SKT 25 POS 2.54mm Solder
Skt, Sil, 25Way; No. Of Contacts:25Contacts; Connector Type:Sip Socket; Pitch Spacing:2.54Mm; Product Range:0513 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Svhc:No Svhc Rohs Compliant: Yes |Aries 25-0513-10

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED