Aries 25-0511-10

511Series 25 Position Single Row Bifurcated Contact Solder Tail Srip Line Socket
$ 5.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 25-0511-10.

IHS

Datasheet1 page19 years ago

element14 APAC

Factory Futures

Mouser

Future Electronics

Inventory History

3 month trend:
+2.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP643657-1
Conn SIP Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole Box/Tray
DIL-Header,DIP 2.54mm 1 25pin 5.08¦Ìm 63.5mm*2.54mm*2.79mm
IC Socket, SIP25, 25 Contact(s), 2.54mm Term Pitch, Solder
DIP/SIP Sockets STRIP LINE 25 PINS COINED CONTACT
TE Connectivity / AMP643653-3
IC Socket, SIP21, 21 Contact(s), 2.54mm Term Pitch, Solder
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Aries 25-0511-10 provided by its distributors.

511Series 25 Position Single Row Bifurcated Contact Solder Tail Srip Line Socket
IC Socket, SIP25, 25 Contact(s), 2.54mm Term Pitch, Solder
Conn SIP Socket SKT 25 POS 2.54mm Solder ST Thru-Hole
IC & Component Sockets 25P STRIPLINE SKT
SOCKET, SIL, 25WAY; Connector Type:SIP; Pin Format:SIP; Ways, No. of:25; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Series:511; Mounting Type:PC Board ;RoHS Compliant: Yes
SOCKET, SIL, 25WAY; No. of Contacts: 25Contacts; Connector Type: SIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: -; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED