Aries 20-354000-11-RC

IC & Component Sockets DIP-to-SOIC Adapt
$ 25.287
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 20-354000-11-RC.

IHS

Datasheet1 page16 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aries 20-354000-11-RC provided by its distributors.

IC & Component Sockets DIP-to-SOIC Adapt
DIP20-SOIC20, 20 Contact(s)
SOCKET ADAPTER DIP TO 20SOIC
DATASHEET 18009RC
ADAPTOR, DIP TO SOIC, 20WAY; Connector Type:Adaptor; Pin Format:DIP/SOIC; Ways, No. of:20; Contact Material:Beryllium Copper; Contact Plating:Gold over Nickel; Lead Spacing:2.54mm; Series:354000; Row Pitch:7.62mm; Mounting Type:PC Board; Case Style:DIL to SOIC; Flammability Rating:UL94V-0; Material:Glass filled thermoplastic polyester body; Max Contact Current:3A

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED