Areva 54201-S08-12

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Poly Bag

Submit Request for Quote

Unfortunately we do not know of any distributors for 54201-S08-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Areva 54201-S08-12 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Poly Bag
CONNECTOR, BERGSTIK 0.10-SMT, SINGLE ROW, 15 GOLD
Pin Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:12; Pitch Spacing:0.1"; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:BergStik; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: No