Arduino AKX00034

Dev Board, Arm Cortex-M4F Mcu Rohs Compliant: Yes |Arduino AKX00034
$ 221.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino AKX00034.

Electro Sonic

Datasheet24 pages0 years ago

Inventory History

3 month trend:
-1.52%

Descriptions

Descriptions of Arduino AKX00034 provided by its distributors.

Dev Board, Arm Cortex-M4F Mcu Rohs Compliant: Yes |Arduino AKX00034
Development Board, nRF52840, ARM Cortex-M4F MCU, MKR Boards
Arduino , Arduino , 64 MHz ARM Cortex-M4F
nRF52840 Bluetooth Development Board
ARDUINO EDGE CNTRL BOARD, ARM CORTEX-M4F;
电路板, ARDUINO 边缘控制器电路板, ARM CORTEX-M4F;
Family Name = Arduino / Product Type = Development Board / Program Memory KB = 256 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Bluetooth / Interfaces = SD-Card / Interfaces = SPI / Interfaces = TWI / Interfaces = I²S / Interfaces = PDM / Interfaces = QSPI / Interfaces = USB / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 12 / Length mm = 104 / Width mm = 86

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team