Arduino ABX00070

SBC, Arduino Nano 33 BLE Sense Rev2, 32bit, nRF52480, 256KB RAM, 1MB Flash, with headers
$ 37.872
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00070.

Master Electronics

Datasheet19 pages10 years ago

Inventory History

3 month trend:
-76.67%

CAD Models

Download Arduino ABX00070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Arduino ABX00070 provided by its distributors.

SBC, Arduino Nano 33 BLE Sense Rev2, 32bit, nRF52480, 256KB RAM, 1MB Flash, with headers
Family Name = Arduino / Product Type = Development Board / Frequency MHz = 64 / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 21 / Length mm = 45 / Width mm = 18
DEVELOPMENT BOARD, 32BIT, ARM CORTEX-M4F; Silicon Manufacturer:Nordic Semiconductor; Silicon Family Name:-; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:nRF52840; No. of Bits:32bit RoHS Compliant: Yes

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team