Arduino ABX00043

Single Board Computer, Portenta Max Carrier Board, SARA-R412M-02B, Portenta Family, ARM Cortex-M4
$ 349.67

Price and Stock

Inventory History

3 month trend:
-3.50%

Descriptions

Descriptions of Arduino ABX00043 provided by its distributors.

Single Board Computer, Portenta Max Carrier Board, SARA-R412M-02B, Portenta Family, ARM Cortex-M4
MAX CARRIER BOARD, ARM CORTEX-M4; Silicon Manufacturer:U-blox; Silicon Family Name:Portenta; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:SARA-R412M-02B RoHS Compliant: Yes
Family Name = Arduino / Product Type = Development Board / Interfaces = Ethernet / Interfaces = USB / Interfaces = 3.5 mm Socket / Interfaces = MicroSD / Interfaces = MiniPCIe / Interfaces = CAN FD / Interfaces = RS232 / Interfaces = RS422 / Interfaces = RS485 / Interfaces = JTAG / Wireless Connectivity = CAT-M / Wireless Connectivity = LoRa® / Wireless Connectivity = NB-IoT / Supply Voltage Min. V = 6 / Supply Voltage Max. V = 36 / Length mm = 102 / Width mm = 102

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team