Arduino A000079

Development Board, Arduino Motor Shield, L298 Dual Full Bridge Driver, Rev 3
$ 25.828
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino A000079.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-13.54%

Descriptions

Descriptions of Arduino A000079 provided by its distributors.

Development Board, Arduino Motor Shield, L298 Dual Full Bridge Driver, Rev 3
Product Type = Arduino Motor Shield / Kit Contents = Arduino Motor Shield Board / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 12
Add-On Card, Motor Shield R3, L298P; Circuito Integrado, Fabricante:Stmicroelectronics; Núcleo, Arquitectura:-; Núcleo, Subarquitectura:-; Núcleo De Silicio, Numeración:L298P; Nombre De La Familia Del Silicio:- |Arduino A000079
ARDUINO MOTOR SHIELD, FULL BRIDGE DRIVER; Silicon Manufacturer: Arduino; Core Architecture: -; Core Sub-Architecture: -; Silicon Core Number: L298P; Silicon Family Name: -; For Use With: Arduino Boards; Kit Contents: Arduino Mo

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team