Arduino A000062

SBC, Arduino Due, AT91SAM3X8E, ARM Cortex-M3, 32bit, 96KB RAM, 512KB Flash, with headers
$ 46.339
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino A000062.

element14 APAC

Datasheet5 pages13 years ago

Farnell

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.34%

CAD Models

Download Arduino A000062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Arduino A000062 provided by its distributors.

SBC, Arduino Due, AT91SAM3X8E, ARM Cortex-M3, 32bit, 96KB RAM, 512KB Flash, with headers
ARDUINO DUE, DEV BOARD; Silicon Manufacturer: Atmel; No. of Bits: 32bit; Silicon Family Name: AT91SAM3xxx; Core Architecture: ARM; Core Sub-Architecture: Cortex-M3; Silicon Core Number: AT91SAM3X8E; Kit Contents: DUE Evaluation
Dev Board, Sam3X8E Arm Cortex-M3, Arduino Due; Circuito Integrado, Fabricante:Atmel; Núcleo, Arquitectura:Arm; Núcleo, Subarquitectura:Cortex-M3; Núcleo De Silicio, Numeración:Sam9G; Nombre De La Familia Del Silicio:At91Sam3Xxx |Arduino A000062
Family Name = AT91SAM3xxx / Product Type = Arduino Due / Frequency MHz = 84 / Program Memory kB = 512 / Memory Size kB = 96 / Memory Type = SRAM / Kit Contents = Arduino Due Board / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12 / Length mm = 101.52 / Width mm = 53.3 / Weight g = 36

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team