Arduino A000056

SBC, Arduino Due, AT91SAM3X8E, ARM Cortex-M3, 32bit, 96KB RAM, 512KB Flash
$ 45.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino A000056.

element14 APAC

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+104%

Descriptions

Descriptions of Arduino A000056 provided by its distributors.

SBC, Arduino Due, AT91SAM3X8E, ARM Cortex-M3, 32bit, 96KB RAM, 512KB Flash
EVALUATION BOARD, ARM CORTEX-M3, 32BIT; Silicon Manufacturer: Atmel; Silicon Family Name: AT91SAM3xxx; Core Architecture: ARM; Core Sub-Architecture: Cortex-M3; Silicon Core Number: AT91SAM3X8E; Kit Contents: Arduino Due Board
Add-On Card, W5100 Ethernet Shield R2, No Poe; Circuito Integrado, Fabricante:-; Núcleo, Arquitectura:-; Núcleo, Subarquitectura:-; Núcleo De Silicio, Numeración:W5100; Nombre De La Familia Del Silicio:-; Para Usar Con:Arduino Uno |Arduino A000056
Product Type = Arduino Due / Frequency MHz = 84 / Program Memory kB = 512 / Memory Size kB = 96 / Memory Type = SRAM / Kit Contents = Arduino Due Board / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12 / Length mm = 101.52 / Width mm = 53.3 / Weight g = 36

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team