Arcolectric R13244AAAA

Rocker Switch, DPST, On-off, Latched, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric R13244AAAA.

IHS

Datasheet2 pages14 years ago

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-61.80%

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-12-21

Related Parts

ArcolectricC1350ABAAB
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA

Descriptions

Descriptions of Arcolectric R13244AAAA provided by its distributors.

Rocker Switch, DPST, On-off, Latched, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH, DPST, 10A, 250VAC, BLACK , I/O; Illumination: Non Illuminated; Contact Configuration: DPST; Switch Operation: On-Off; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 10A; Contact Voltage AC N
Rocker Switch Dimensions ø x L: 23 x 30 mm Temperature range: 0 ... +85 °C Assembly cutout: ø 20.2 mm Contact material: Silver-Plated Brass Housing: Black Labelling: 0-I (White) Rocker: Black Switching type, ( )momentary: On-Off Termination type: Blade Terminal 4.8 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC