Arcolectric C6050ALBB-1197W

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA
$ 5.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric C6050ALBB-1197W.

IHS

Datasheet2 pages14 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-09-04

Related Parts

CW IndustriesGRB260F101BBNN
Rocker Switch, DPST, On-off, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
TE Connectivity / AMP1571103-1
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Carling TechnologiesRGSCC901-R-B-B-E
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle
E-SwitchR5BBLKREDFF1
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles
E-SwitchR5BBLKGRNFF1
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles
C&K ComponentsCN202J3GS215Q7
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 16A 250VAC Bulk

Descriptions

Descriptions of Arcolectric C6050ALBB-1197W provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA
Rocker Switch, DPST, On-off, Momentary, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount
SWITCH, ROCKER;DPST;ON-OFF;20A;277V;30.10X22.20MM;0.250" QC TAB
SWITCH, ROCKER, DPST, 20A, 277VAC, BLACK; SWITCH, ROCKER, DPST, 20A, 277VAC, BLACK; Contact Configuration:DPST; Switch Operation:On-Off; Contact Current Max:20A; Contact Voltage AC Nom:277V; Switch Mounting:Panel; Actuator / Cap Color:Black
SWITCH, ROCKER, DPST, 20A, 277VAC, BLACK; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: 605 94T5544

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • C6050ALBB1197W