Arcolectric C1353ALNAF

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA
$ 2.339
Datasheet

Price and Stock

DistributorSKUMinPkg
VericalC1353ALNAF97030

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric C1353ALNAF.

Newark

Datasheet4 pages14 years ago

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-61.97%

Descriptions

Descriptions of Arcolectric C1353ALNAF provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA
SWITCH, ROCKER, DPST, HI INRUSH, GRN; Illumination: Illuminated; Contact Configuration: DPST; Switch Operation: On-Off; Actuator / Cap Colour: -; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC Nom: 250V; C
Rocker Switch Dimensions L x W x H: 32 x 25 x 30 mm Temperature range: 0 ... +125 °C Assembly cutout: 27.2 x 22.3 mm Contact material: Ag Housing: Black Illumination: Yes Rocker: Green Switching type, ( )momentary: On-Off Termination type: Blade Terminal 6.3 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC