Arcolectric C027700MAC

C027700 Green 110-230V Mains Led - MC656

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Arcolectric C027700MAC provided by its distributors.

C027700 GREEN 110-230V MAINS LED - MC656
LED INDICATOR 230V GREEN
Panel Mount Indicator, Led, 10Mm, Green, 230V; Led Color:Green; Operating Voltage:230Vac; Mounting Hole Dia:10Mm; Forward Current If:3Ma; Luminous Intensity:-; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:230V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C027700MAC

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC