Arcolectric C027500MAA

Led Indicator 230V Red

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Arcolectric C027500MAA provided by its distributors.

LED INDICATOR 230V RED
LED Indicator Dimensions ø x L: 16 x 58 mm Temperature range: 0 ... +125 °C Voltage: 110...230 VAC Light Type: LED Light colour: Red Series: C0275 Termination type: Blade Terminal 6.3 x 0.8 mm Flush-mounted ø: 10 mm
Panel Mount Indicator, Led, 10Mm, Red, 230V; Led Color:Red; Operating Voltage:230Vac; Mounting Hole Dia:10Mm; Forward Current If:3Ma; Luminous Intensity:-; Ip/Nema Rating:Ip40; Product Range:-; Forward Voltage:230V Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C027500MAA

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC