Arcolectric A1048OAAAC

LED holder Colour: Chrome Material: Brass For LED diameter: 8 mm
$ 6.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric A1048OAAAC.

Newark

Datasheet1 page9 years ago

TME

Inventory History

3 month trend:
+26.28%

Descriptions

Descriptions of Arcolectric A1048OAAAC provided by its distributors.

LED holder Colour: Chrome Material: Brass For LED diameter: 8 mm
LED HOLDER, SEALED; No. of LEDs: 1LEDs; Holder Type: Holder; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: LED Holder; Bezel Diameter: 9.5mm; Body Plating: Chrome; External Diameter: 9.5mm; External Length: 15.5m
Led Panel Mount Holder; No. Of Leds:1Leds; Holder Type:Holder; Product Range:-; Accessory Type:Led Holder; External Diameter:9.5Mm; External Length:15.5Mm; For Use With:5Mm Leds; Mounting Hole Dia:8Mm Rohs Compliant: Yes |Arcolectric (Bulgin Limited) A1048OAAAC

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC