Arcolectric 3832510KR

Switch, Push Button, SPDT, On-(on), 15A, 125/250VAC, 0.25 in. Qc, Actuator, Red
$ 6.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric 3832510KR.

IHS

Datasheet1 page14 years ago

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-11-14

Related Parts

SWITCH, P/B, SPST-NC, ON-MOM, SQUARE ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, QC
C&K Components8168S2HZ3QE3
Pushbutton Switch, Spdt, Momentary, 6A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
Round Plunger On-On SPDT -12.20(Dia) 10000Cycles 125V 10000Cycles 6A SPDT , 19mm*41mm
Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Panel Mount Quick Connect
C&K Components8121SDZ3GE
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Quick Connect Terminal, Panel Mount
C&K Components8121SHZ3GE
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Arcolectric 3832510KR provided by its distributors.

SWITCH, PUSH BUTTON, SPDT, ON-(ON), 15A, 125/250VAC, 0.25 IN. QC, ACTUATOR, RED
SWITCH PUSHBUTTON SPDT 16A 250V
Switch, Pushbutton, Spdt, 16A, 250Vac; Product Range:380 Series; Panel Cutout Diameter:12.7Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Contact Voltage Vac:250Vrohs Compliant: Yes |Arcolectric (Bulgin Limited) 3832510KR
SWITCH, PUSHBUTTON, SPDT, 16A, 250VAC; S; SWITCH, PUSHBUTTON, SPDT, 16A, 250VAC; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 16A; Switch Terminals: Quick Connect; Product Range: -

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC