Ohmite HS75 150R J

Arcol HS75 Series Aluminium Housed Axial Panel Mount Resistor, 150 5% 75W
$ 6.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 150R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+33.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 150 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 150 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 9W, 150ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7W, 150ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Resistor;Wirewound;Res 150 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
TE ConnectivityC14150RJL
Fixed Resistor, Wire Wound, 14W, 150ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS75 150R J provided by its distributors.

Arcol HS75 Series Aluminium Housed Axial Panel Mount Resistor, 150 5% 75W
Fixed Resistor, Wire Wound, 75W, 150ohm, 1400V, 5% +/-Tol, 100ppm/Cel
5% ¡À100ppm/¡æ 150¦¸ 75W 48.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS75 AL HOUSE WIREWOUNDRESISTOR,150R 75W
75 WATTS AL HOUSEDNN150 OHMS 5%
HS75 150R J, OHMITE MANUFACTURING
Res, Wirewound, 150R, 5%, 1.4Kv, Axial; Resistance:150Ohm; Product Range:Hs Series; Power Rating:75W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:1.4Kv; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Arcol HS75150RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 150 / Tolerance (±) % = 5 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 48.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-150R-J
  • HS75150RJ