Ohmite HS50 500R J

Fixed Resistor, Wire Wound, 50W, 500ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 500R J.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+120%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 500ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 500ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res 470 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 470ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC10470RJL
Fixed Resistor, Wire Wound, 10W, 470ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 500R J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 500ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 500 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Arcol HS50 Series Aluminium Housed Axial Panel Mount Resistor, 500 5% 50W
5% ¡À100ppm/¡æ 500¦¸ 50W 49.1mm*14.2mm*14.8mm
RES, 500R, 50W, SOLDER, WIREWOUND
Wirewound Resistors - Chassis Mount
50 Watts Al Housed 500 Ohms 5%
Res, 500R, 50W, Solder, Wirewound; Resistance:500Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mmrohs Compliant: Yes |Ohmite HS50500RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 500 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-500R-J
  • HS50500RJ