Ohmite HS50 39R J

Fixed Resistor, Wire Wound, 50W, 39ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 39R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 39 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 39ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 9W, 39ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 39ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
Fixed Resistor, Wire Wound, 7W, 39ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityTHS2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Ohmite HS50 39R J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 39ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res 39 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Arcol HS50 39R J 39R 5% 50W Aluminium Clad Resistor
RES, 39R, 50W, SOLDER, WIREWOUND
5% ¡À100ppm/¡æ 39¦¸ 50W 49.1mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 AL HOUSE WIREWOUND RESISTOR,39R 50W
HS50 39R J, OHMITE MANUFACTURING
RES, 39R, 50W, SOLDER, WIREWOUND; Resistance:39ohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coefficien 73AC6501
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 39 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-39R-J
  • HS50-39RJ
  • HS5039RJ