Ohmite HS50 2R J

Fixed Resistor, Wire Wound, 50W, 2ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 2R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+218%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteHS10 2R J
Res Wirewound 2 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 2ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Ohmite95J2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 495V, 5% +/-Tol, Through Hole Mount
Ohmite93J2R0E
Fixed Resistor, Wire Wound, 3.25W, 2ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 1.8ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 2R J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 2ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 2 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
5% ¡À100ppm/¡æ 2¦¸ 50W 49.1mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 AL HOUSE WIREWOUND RESISTOR,2R 50W
HS50 2R J, OHMITE MANUFACTURING
RESISTOR, 2R, 50W, SOLDER, WIREWOUND; Resistance:2ohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Technology:Wirewound; Temperature Coefficient:± 73AC6472
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 2 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-2R-J
  • HS50-2RJ
  • HS502RJ