Ohmite HS50 1K8 J

Fixed Resistor, Wire Wound, 50W, 1800ohm, 1250V, 5% +/-Tol, 25ppm/Cel
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 1K8 J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite41J1K8E
Wirewound Res.-Through Hole 1watt 1.8K 5% Axial RoHS Compliant: Yes
Ohmite40J1K8E
Fixed Resistor, Wire Wound, 10W, 1800ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite41J1K8
Res Wirewound 1.8K Ohm 5% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 1W, 3.83ohm, 1.957V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1800ohm, 94.868V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1800ohm, 134.164V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 1K8 J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 1800ohm, 1250V, 5% +/-Tol, 25ppm/Cel
ALUMINIUM HOUSED AXIAL WIRE WOUND PANEL MNT RESISTOR,1.8KOHM +/-5% 50W
5% ¡À25ppm/¡æ 1.8K¦¸ 50W 49.1mm*28mm*14.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
Res, 1K8, 50W, Solder, Wirewound; Resistance:1.8Kohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS501K8J
Resistor Type = Wirewound / Resistance kOhm = 1.8 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 49.1 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 14.2 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 1K8J
  • HS50-1K8-J
  • HS501K8J