Ohmite HS50 1K F

Res Wirewound 1K Ohm 1% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 3.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 1K F.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+87.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 1K Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite825F1K0
Fixed Resistor, Wire Wound, 25W, 1000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 1000ohm, 111.8V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite45F1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite41F1K0E
Fixed Resistor, Wire Wound, 1W, 1000ohm, 150V, 1% +/-Tol, Through Hole Mount
Ohmite43F1K0E
Fixed Resistor, Wire Wound, 3W, 1000ohm, 200V, 1% +/-Tol, Through Hole Mount
1W Wirewound Resistors ±20ppm/℃ ±1% 1kΩ 2515 Chip Resistor - Surface Mount ROHS
Res Wirewound 4527 1K Ohm 1% 2W ±20ppm/°C SMD Embossed Plastic T/R

Descriptions

Descriptions of Ohmite HS50 1K F provided by its distributors.

Res Wirewound 1K Ohm 1% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount
RESISTOR, WIREWOUND,1 KILOHMS,50 W,1%,LUG, TCR 100 PPM/DEGC, ALUMINUM HOUSED
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 1% +/-Tol, 25ppm/Cel
1% ¡À25ppm/¡æ 1K¦¸ 50W 49.1mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
50 Watts Al Housed 1 KiloOhm 1%
HS50 1K F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 1KOHM, 1%, AXIAL; Resistance:1kohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 25ppm/°C RoHS Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 1 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS-50-1K-F
  • HS50 1K F.
  • HS50-1K-F
  • HS50-1KF
  • HS501K F
  • HS501KF