Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS50 15R F

Res Wirewound 15 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 15R F.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages14 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Wirewound 15 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 25W, 15ohm, 19.3649V, 1% +/-Tol, Chassis Mount
Ohmite810F15RE
Res Wirewound 15 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH Series 26.97 x 19.84 mm 25 W 15 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Ohmite805F15RE
Res Wirewound 15 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Wirewound;15 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 5W, 15ohm, 8.6603V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 16 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite HS50 15R F provided by its distributors.

Res Wirewound 15 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res, 15R, 50W, Solder, Wirewound; Resistance:15Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS5015RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 15 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 15R F.
  • HS50-15R-F
  • HS50-15RF
  • HS5015R F
  • HS5015RF