Vishay RH02515R00FE02

RH Series 26.97 x 19.84 mm 25 W 15 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
$ 10.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH02515R00FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

Farnell

element14 APAC

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.13%

CAD Models

Download Vishay RH02515R00FE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite810F15RE
Res Wirewound 15 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 15 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite805F15RE
Res Wirewound 15 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 15ohm, 13.6931V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 16ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RH02515R00FE02 provided by its distributors.

RH Series 26.97 x 19.84 mm 25 W 15 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
RESISTOR, WIREWOUND, RES 15 OHMS, PWR-RTG 25 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
Res Wirewound 15 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 25W, 15ohm, 19.3649V, 1% +/-Tol, Chassis Mount
±1% ±20ppm/℃ 15Ω 25W Plugins Flange mounting 26.97mm*27.43mm*14.25mm
Aluminum Power Resistors 20watts 15ohms 1%
RESISTOR, WIREWOUND, 15 OHM, 25W, 1%
RESISTOR, 25W, 15R; Resistance:15ohm; Resistance Tolerance:± 1%; Power Rating:25W; Series:RH; Temperature Coefficient:± 20ppm/°C; Resistor Element Type:Wirewound; Operating Temperature Range:-55°C to +250°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH02515R00FE02.