Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS25 15R F

Resistor; Wirewound; 15 Ohms; 25 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 15R F.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages14 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+25.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7082V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15ohm, 8.6603V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 15 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 16ohm, 160V, 1% +/-Tol, Chassis Mount
RH Series 26.97 x 19.84 mm 25 W 15 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 25W, 15ohm, 19.3649V, 1% +/-Tol, Chassis Mount
Ohmite850F15R
Fixed Resistor, Wire Wound, 50W, 15ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F15RE
Res Wirewound 15 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 15 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite805F15RE
Res Wirewound 15 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite HS25 15R F provided by its distributors.

Resistor;Wirewound;15 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 25W, 15ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 15 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
¡À1% ¡À100ppm/¡æ 15¦¸ 25W Plugins Flange mounting 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 15R F, OHMITE MANUFACTURING
Res, 15R, 25W, Solder, Wirewound; Resistance:15Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:27.3Mm Rohs Compliant: Yes |Arcol HS2515RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 15 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-15R-F
  • HS25-15RF
  • HS2515RF