Ohmite HS300 10R J

Fixed Resistor, Wire Wound, 300W, 10ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 26.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 10R J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+22.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor; Metal Film; Res 10 Ohms; Pwr-Rtg0.5 W; Tol 5%; Axial; Cut Tape
Fixed Resistor, Metal Film, 1W, 10ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupFMP300JT-73-10R
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Yageo GroupFMP100JR-52-10R
FMP FIXED RESISTOR Axial Through Hole Resistor ±5% 100ppm/C 10Ohm 0.094Diax0.248L 2.40mmx6.30mm
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite93J9R1E
Fixed Resistor, Wire Wound, 3.25W, 9.1ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 10ohm, 1250V, 5% +/-Tol, Chassis Mount
Res Wirewound 10 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 10 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 10ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk

Descriptions

Descriptions of Ohmite HS300 10R J provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 10ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Ceramic Capacitor, Ceramic, 20000V, 50% +Tol, 20% -Tol, 0.00047uF
5% ¡À100ppm/¡æ 10¦¸ 300W 127.7mm*72.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 10Ohm, 5%
300 Watts Al Housed 10 Ohms 5%
HS300 10R J, OHMITE MANUFACTURING
RES, WIREWOUND, 10R, 5%, 2.5KV, AXIAL; Resistance:10ohm; Product Range:HS Series; Power Rating:300W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:2.5kV; Resistor Element Material:Wirewound; Temperature RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-10R-J
  • HS300-10RJ
  • HS30010RJ