Ohmite HS25 8K2 J

Res Wirewound 8.2K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 3.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 8K2 J.

IHS

Datasheet3 pages12 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 8200ohm, 202.485V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J8K2E
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 8.2kOhm ±30ppm/C
Fixed Resistor, Wire Wound, 3W, 8200ohm, 156.844V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 8200ohm, 202.4846V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J8K2E
Res Wirewound 8.2K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Ohmite43J8K0E
Fixed Resistor, Wire Wound, 3W, 8000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 8K2 J provided by its distributors.

Res Wirewound 8.2K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 8200ohm, 550V, 5% +/-Tol, Chassis Mount
HS25 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 8.2KOHMS +/-5% 25W
5% ¡À25ppm/¡æ 8.2K¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
RES, 8K2, 25W, SOLDER, WIREWOUND
25 Watts Al Housed 8K2 Ohms 5%
HS25 8K2 J, OHMITE MANUFACTURING
Res, 8K2, 25W, Solder, Wirewound; Resistance:8.2Kohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Length:27.3Mmrohs Compliant: Yes |Ohmite HS258K2J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-8K2-J
  • HS25-8K2J
  • HS258K2J