Ohmite HS25 25K J

Fixed Resistor, Wire Wound, 25W, 25000ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 3.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 25K J.

IHS

Datasheet2 pages12 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+65.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-03-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 25000ohm, 353.5534V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25000ohm, 353.5534V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 25000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25000ohm, 353.5534V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25000ohm, 353.5534V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J25KE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 25kOhm 5W

Descriptions

Descriptions of Ohmite HS25 25K J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 25000ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
5% ¡À25ppm/¡æ 25K¦¸ 25W 27.3mm*14.2mm*14.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS25 AL HOUSE WIREWOUND RESISTOR,25K 25W
25 Watts Al Housed 25K Ohms 5%
HS25 25K J, OHMITE MANUFACTURING
Res, 25K, 25W, Solder, Wirewound; Resistance:25Kohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Length:27.3Mm Rohs Compliant: Yes |Arcol HS2525KJ
Resistor Type = Wirewound / Resistance kOhm = 25 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = 25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-25K-J
  • HS25-25KJ
  • HS2525KJ