Ohmite HS200 10R F

Fixed Resistor, Wire Wound, 200W, 10ohm, 1900V, 1% +/-Tol, Chassis Mount
$ 31.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 10R F.

IHS

Datasheet2 pages12 years ago

Master Electronics

TME

Inventory History

3 month trend:
+500%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 1% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 10 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 10ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS200 10R F provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 10ohm, 1900V, 1% +/-Tol, Chassis Mount
1% ¡À100ppm/¡æ 10¦¸ 200W 89.7mm*45.5mm*41.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
200 Watts Al Housed 10 Ohms 1%
HS200 10R F, OHMITE MANUFACTURING
RES, 10R, 1%, 200W, WIREWOUND;
Res, 10R, 200W, Threaded Stud, Wirewound; Resistance:10Ohm; Product Range:Hs Series; Power Rating:200W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS20010RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 10 / Tolerance (±) % = 1 / Power Rating W = 200 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 90 / Temperature Coefficient = ±100 ppm/°C / Termination Type = M6 Screw / Body Height mm = 42 / Body Width mm = 73 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-10R-F
  • HS20010RF