Ohmite HS100 560R F

Fixed Resistor, Wire Wound, 100W, 560ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 6.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 560R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-10.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Wire Wound, 50W, 560ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 560ohm, 23.6643V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 560ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 150W, 560ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 560R F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 560ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
RES, 560R, 1%, 100W, WIREWOUND; Available until stocks are exhausted
1% ¡À100ppm/¡æ 560¦¸ 100W 65.2mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 560 Ohms 1%
HS100 560R F, OHMITE MANUFACTURING
RES, 560R, 1%, 100W, WIREWOUND;
Res, 560R, 100W, Solder, Wirewound; Resistance:560Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C |Ohmite HS100560RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 560 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-560R-F
  • HS100560R F
  • HS100560RF