Ohmite HS100 50R J

Fixed Resistor, Wire Wound, 30W, 50ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 6.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 50R J.

element14 APAC

Datasheet2 pages12 years ago

IHS

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+957%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 9W, 50ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 50ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
TE ConnectivityC1047RJL
Fixed Resistor, Wire Wound, 10W, 47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 47ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 50R J provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 50ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 50 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
RESISTOR, WIREWOUND,50 OHMS,100 W,5%,LUG, TCR 100 PPM/DEGC, ALUMINUM HOUSED
5% ¡À100ppm/¡æ 50¦¸ 100W 65.2mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
HS100 50R J, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 50 OHM, 5%, AXIAL; Resistance:50ohm; Product Range:HS Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 50 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100 50R J.
  • HS100-50R-J
  • HS10050RJ