Ohmite HS100 4K7 F

Res Wirewound 4.7K Ohm 1% 30/100W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 6.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 4K7 F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite45F4K7E
Wirewound Res.-Through Hole 5Watt 4.7K 1 Axial Rohs Compliant: Yes |Ohmite 45F4K7E
Ohmite40F4K7E
Fixed Resistor, Wire Wound, 10W, 4700ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity / AMP1624306-1
Res Wirewound 4.7K Ohm 1% 2.5W ±20ppm/C J-Lead SMD T/R
Ohmite43F4K7E
Fixed Resistor, Wire Wound, 3W, 4700ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4700ohm, 118.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 4K7 F provided by its distributors.

Res Wirewound 4.7K Ohm 1% 30/100W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 4700ohm, 1900V, 1% +/-Tol, 25ppm/Cel
1% ¡À25ppm/¡æ 4.7K¦¸ 100W 65.2mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 4.7 KiloOhms 1%
HS100 4K7 F, OHMITE MANUFACTURING
RES, 4K7, 1%, 100W, WIREWOUND;
Res, 4K7, 100W, Solder, Wirewound; Resistance:4.7Kohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 25Ppm/°C Rohs Compliant: Yes |Ohmite HS1004K7F
Resistor Type = Wirewound / Resistance kOhm = 4.7 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 27.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-4K7-F
  • HS1004K7 F
  • HS1004K7F