Ohmite HS100 3R9 F

Fixed Resistor, Wire Wound, 100W, 3.9ohm, 1900V, 1% +/-Tol, 100ppm/Cel
Production

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsHS100 3R9 F494
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 3R9 F.

IHS

Datasheet2 pages20 years ago

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Ohmite HS100 3R9 F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 3.9ohm, 1900V, 1% +/-Tol, 100ppm/Cel
Resistor Type = Wirewound / Resistance Ohm = 3.9 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 27.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS1003R9F