Ohmite HS100 300R F

Fixed Resistor, Wire Wound, 30W, 300ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 300R F.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+133%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor;Wirewound;300 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 300ohm, 30V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 330 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 1W, 330ohm, 18.1659V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 330ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 270ohm, 28.4605V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 300R F provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 300ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 300 Ohm 1% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
RES, 300R, 1%, 100W, WIREWOUND; Available until stocks are exhausted
1% ¡À100ppm/¡æ 300¦¸ 100W 65.2mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 300 Ohms 1%
HS100 300R F, OHMITE MANUFACTURING
RES, 300R, 1%, 100W, WIREWOUND;
Res, 300R, 100W, Solder, Wirewound; Resistance:300Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS100300RF
Resistor Type = Wirewound / Resistance Ohm = 300 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 27.3 / Body Length mm = 88 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100 300RF
  • HS100-300R-F
  • HS100-300RF
  • HS100300RF