Ohmite HS100 22R F

Fixed Resistor, Wire Wound, 100W, 22ohm, 1900V, 1% +/-Tol, 100ppm/Cel
$ 8.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 22R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+1081%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 22 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 22ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 22ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 20Ohm 5W

Descriptions

Descriptions of Ohmite HS100 22R F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 22ohm, 1900V, 1% +/-Tol, 100ppm/Cel
1% ¡À100ppm/¡æ 22¦¸ 100W 65.2mm*47.5mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 22 Ohms 1%
HS100 22R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 22R, 1%, SOLDER LUG; Resistance:22ohm; Product Range:HS Series; Power Rating:100W; Resistance Tolerance:± 1%; Resistor Terminals:Solder Lug; Voltage Rating:1.9kV; Resistor Element Material:Wirewound; Temperature RoHS Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 22 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-22R-F
  • HS10022R F
  • HS10022RF