Ohmite HS100 1K5 J

Res Wirewound 1.5K Ohm 5% 30/100W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 6.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 1K5 J.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+317%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1623714-0
Fixed Resistor, Wire Wound, 4W, 1500ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 1500ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Ohmite42J1K5E
Fixed Resistor, Wire Wound, 2W, 1500ohm, 100V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 1500ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
TE Connectivity1-1623714-0
Fixed Resistor, Wire Wound, 4W, 1500ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
2W Wirewound Resistors ±20ppm/℃ ±5% 1.5kΩ SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Ohmite HS100 1K5 J provided by its distributors.

Res Wirewound 1.5K Ohm 5% 30/100W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 1500ohm, 1900V, 5% +/-Tol, Chassis Mount
RES, 1K5, 5%, 100W, WIREWOUND; Available until stocks are exhausted
HS Series 1.5 kOhm ±5% 100 W Wirewound Chassis Mount Resistor
5% ¡À25ppm/¡æ 1.5K¦¸ 100W 65.2mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
Resistor, 1K5, 5%, 100W, WIREWOUND;
100 Watts Al Housed 1K5 Ohms 5%
HS100 1K5 J, OHMITE MANUFACTURING
Res, 1K5, 100W, Solder, Wirewound; Resistance:1.5Kohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C Rohs Compliant: Yes |Ohmite HS1001K5J
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 1.5 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-1K5-J
  • HS1001K5J