Aptiv HCCPHPE24BKA90F

Telecom and Datacom Connector, 24 Contact(s), Male, Right Angle, Solder Terminal
$ 3.176

Price and Stock

Inventory History

3 month trend:
-22.87%

CAD Models

Download Aptiv HCCPHPE24BKA90F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Aptiv HCCPHPE24BKA90F provided by its distributors.

Telecom and Datacom Connector, 24 Contact(s), Male, Right Angle, Solder Terminal
Automotive Conn, Plug, 24Pos, Pcb, Blk; Product Range:-; Automotive Connector Shell Style:Right Angle Plug; No. Of Contacts:24Contacts; Automotive Contact Type:Pcb Pin; Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Rohs Compliant: Yes |Aptiv/delphi HCCPHPE24BKA90F
Mounting Type = Through Hole / Contact Material = Copper / Contact Plating = Tin / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Rows = 3 / Contact Gender = Pin / Gender = Plug / Body Orientation = Right Angle / Contacts = 24

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST