Aptiv 12191068

Delphi Micro-Pack 100W Header 16 Way Gray Strain Relief
$ 0.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12191068.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
-54.16%

Supply Chain

Introduction Date2019-01-29

Related Parts

16 WAY BLACK METRI-PACK 150 UNSEALED FEMALE CONNECTOR Combination Line Connector
Delphi GT 150/280 16 Way Purple TPA
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag
TE Connectivity1534102-1
Automotive Housing, Rcpt, 20Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 1534102-1
HDAC64 DR FEMALE 12 CKT BLACK POL 2 | Molex Incorporated 30700-1121

Descriptions

Descriptions of Aptiv 12191068 provided by its distributors.

Delphi Micro-Pack 100W Header 16 Way Gray Strain Relief
Connector Accessories Strain Relief Straight
LOCK STRAIN RLF MIC/P 100W GRA
STRAIN RELIEF MIC100W 16W
Connector Accessory

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST