Aptiv 12162197

Delphi Metri-Pack 150.2 Gray 2 Way Sealed Female Temperature Sensor Connector
$ 1.807

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12162197.

IHS

Datasheet4 pages22 years ago

Electro Sonic

Inventory History

3 month trend:
+60.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-04

Related Parts

MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
TE Connectivity1-1924067-1
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Automotive
TE Connectivity / AMP1-1924067-3
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Automotive Package
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black MX 150™ Bag Automotive
TE Connectivity1-1418639-5
Conn Housing RCP 2 POS 2.54mmCrimp STCable Mount Black Box

Descriptions

Descriptions of Aptiv 12162197 provided by its distributors.

Delphi Metri-Pack 150.2 Gray 2 Way Sealed Female Temperature Sensor Connector
Combination Line Connector, 2 Contact(s), Female
Conn Housing F 2 POS 3.5mm ST Cable Mount Bag
Automotive Connectors 2 Way F M/P 150 Sealed
Delphi , Metri-Pack 150.2 Pull-To-Seat, 2, 14A
Housing, Rcpt, 2Pos, 14A, Grey; Product Range:Metri-Pack 150.2 Series; Gender:Receptacle; No. Of Positions:2Ways; For Use With:Aptiv Metri-Pack 150.2 Series 12124075 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rohs Compliant: Yes |Aptiv/delphi 12162197

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST