Aptiv 12129497

Connector Accessory, 0.106in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy
$ 0.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12129497.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-27.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-07-28

Related Parts

MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff
MX150 Cable Seal Male Terminal, Tin Plating, 14 and 16 AWG, Right Reel Payoff
TE Connectivity / AMP1326029-3
Connector Accessory, 0.074in Min Cable Dia, 0.112in Max Cable Dia
Automotive Contact, Pin, 22Awg, Crimp Rohs Compliant: Yes |Molex 34080-1003
TE Connectivity / AMP1326029-2
CONN BLADE 18-20AWG CRIMP TIN / Blade Contact Tin 18-20 AWG Crimp Power
HIROSE ELECTRICGT8E-2022PCF
Connector Accessory, 0.051in Min Cable Dia, 0.059in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Aptiv 12129497 provided by its distributors.

Connector Accessory, 0.106in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy
Delphi Metri-Pack 280 Tin Plated Sealed Male Terminal for 14-12 AWG (2,000 Units per Reel)
Contact PIN Crimp ST Cable Mount 13-15AWG
METRI-PACK 280 SERIES MALE 14-12GA 12129497 L TERMINAL LOOSE PIECE
3 mm2 BRASS TIN FINISH WIRE TERMINAL
Contact, Pin, Crimp, 2-3Mm2; Product Range:Metri-Pack 280 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Aptiv Metri-Pack 280 Series Automotive Housing Connectors; Rohs Compliant: Yes |Aptiv/delphi 12129497

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST