Aptiv 12110250

Delphi Metri-Pack 150 16 Way Black Unsealed Female Connector with Mounting Flanges
$ 0.464

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12110250.

IHS

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+19.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-31

Related Parts

16 WAY BLACK METRI-PACK 150 UNSEALED FEMALE CONNECTOR Combination Line Connector
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag
Delphi GT 150/280 16 Way Purple TPA
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal
TE Connectivity1534102-1
Automotive Housing, Rcpt, 20Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 1534102-1
Conn Housing M 16 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Bag

Descriptions

Descriptions of Aptiv 12110250 provided by its distributors.

Delphi Metri-Pack 150 16 Way Black Unsealed Female Connector with Mounting Flanges
Conn Housing RCP 16 POS Crimp ST Cable Mount Black Automotive
Combination Line Connector, 16 Contact(s), Female
Delphi , Metri-Pack OBD II, 16, 2, 14A
Housing, Rcpt, 16Pos, 14A, Black; Product Range:Metri-Pack 150 Series; Gender:Receptacle; No. Of Positions:16Ways; For Use With:Aptiv Metri-Pack 150 Series 12129373 Socket Contact; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Rohs Compliant: Yes |Aptiv/delphi 12110250

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST